
GCM0335C1E120JA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E120JA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1E120JA16DCT-ND - Cut Tape (CT) 490-GCM0335C1E120JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E120JA16D |
Description | CAP CER 12PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E120JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01600 | € 0,16 |
| 50 | € 0,01100 | € 0,55 |
| 100 | € 0,00930 | € 0,93 |
| 500 | € 0,00644 | € 3,22 |
| 1 000 | € 0,00559 | € 5,59 |
| 2 500 | € 0,00468 | € 11,70 |
| 5 000 | € 0,00414 | € 20,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00282 | € 42,30 |
| 30 000 | € 0,00279 | € 83,70 |
| 45 000 | € 0,00277 | € 124,65 |
| 105 000 | € 0,00275 | € 288,75 |
| 150 000 | € 0,00265 | € 397,50 |
| 180 000 | € 0,00260 | € 468,00 |
| 360 000 | € 0,00244 | € 878,40 |
| 375 000 | € 0,00243 | € 911,25 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |