
GCJ32DC72A475KE01K | |
|---|---|
DigiKey Part Number | 490-GCJ32DC72A475KE01KTR-ND - Tape & Reel (TR) 490-GCJ32DC72A475KE01KCT-ND - Cut Tape (CT) 490-GCJ32DC72A475KE01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32DC72A475KE01K |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32DC72A475KE01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ32DC72A475KE01L | Murata Electronics | 91 696 | 490-16466-1-ND | € 0,99000 | Parametric Equivalent |
| CGA6M3X7S2A475K200AE | TDK | 110 095 | 445-8790-1-ND | € 1,60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,64300 | € 6,43 |
| 50 | € 0,50340 | € 25,17 |
| 100 | € 0,46040 | € 46,04 |
| 500 | € 0,38798 | € 193,99 |
| 1 000 | € 0,36558 | € 365,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,32248 | € 1 289,92 |
| 8 000 | € 0,31034 | € 2 482,72 |
| 12 000 | € 0,30426 | € 3 651,12 |
| 20 000 | € 0,29751 | € 5 950,20 |
| 28 000 | € 0,29357 | € 8 219,96 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,19790 |