
GCJ31CR71C106KA15K | |
|---|---|
DigiKey Part Number | 490-GCJ31CR71C106KA15KTR-ND - Tape & Reel (TR) 490-GCJ31CR71C106KA15KCT-ND - Cut Tape (CT) 490-GCJ31CR71C106KA15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR71C106KA15K |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR71C106KA15K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25400 | € 2,54 |
| 50 | € 0,19000 | € 9,50 |
| 100 | € 0,17020 | € 17,02 |
| 500 | € 0,13676 | € 68,38 |
| 1 000 | € 0,12645 | € 126,45 |
| 2 500 | € 0,11556 | € 288,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,10441 | € 626,46 |
| 12 000 | € 0,09942 | € 1 193,04 |
| 18 000 | € 0,09693 | € 1 744,74 |
| 30 000 | € 0,09416 | € 2 824,80 |
| 42 000 | € 0,09254 | € 3 886,68 |
| 60 000 | € 0,09098 | € 5 458,80 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |