
GCG188R91H224KA01D | |
|---|---|
DigiKey Part Number | 490-16483-2-ND - Tape & Reel (TR) 490-16483-1-ND - Cut Tape (CT) 490-16483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG188R91H224KA01D |
Description | CAP CER 0.22UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG188R91H224KA01D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,13300 | € 1,33 |
| 50 | € 0,09560 | € 4,78 |
| 100 | € 0,08440 | € 8,44 |
| 500 | € 0,06542 | € 32,71 |
| 1 000 | € 0,05958 | € 59,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04937 | € 197,48 |
| 8 000 | € 0,04621 | € 369,68 |
| 12 000 | € 0,04462 | € 535,44 |
| 20 000 | € 0,04287 | € 857,40 |
| 28 000 | € 0,04185 | € 1 171,80 |
| 40 000 | € 0,04086 | € 1 634,40 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |