3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCG155R71H332KA01D

DigiKey Part Number
490-GCG155R71H332KA01DTR-ND - Tape & Reel (TR)
490-GCG155R71H332KA01DCT-ND - Cut Tape (CT)
490-GCG155R71H332KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCG155R71H332KA01D
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCG155R71H332KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,17000€ 0,17
10€ 0,09700€ 0,97
50€ 0,06940€ 3,47
100€ 0,06080€ 6,08
500€ 0,04638€ 23,19
1 000€ 0,04195€ 41,95
2 500€ 0,03729€ 93,22
5 000€ 0,03448€ 172,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03282€ 328,20
20 000€ 0,03088€ 617,60
30 000€ 0,02991€ 897,30
50 000€ 0,02883€ 1 441,50
70 000€ 0,02820€ 1 974,00
100 000€ 0,02760€ 2 760,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,17000
Unit Price with VAT:€ 0,20570