2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 200mA DCR 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW31SN222SQ2L

DigiKey Part Number
490-1070-2-ND - Tape & Reel (TR)
490-1070-1-ND - Cut Tape (CT)
490-1070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW31SN222SQ2L
Description
CMC 200MA 2LN 2.2 KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 200mA DCR 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
DLW31SN222SQ2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.2Ohm
Manufacturer
Murata Electronics
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Filter Type
Signal Line
Height (Max)
0.083" (2.10mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Impedance @ Frequency
2.2 kOhms @ 100 MHz
Base Product Number
Current Rating (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 084
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,81000€ 0,81
10€ 0,66400€ 6,64
25€ 0,61440€ 15,36
50€ 0,57920€ 28,96
100€ 0,54610€ 54,61
250€ 0,50520€ 126,30
500€ 0,47634€ 238,17
1 000€ 0,44915€ 449,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,41945€ 838,90
4 000€ 0,39557€ 1 582,28
6 000€ 0,38227€ 2 293,62
10 000€ 0,36615€ 3 661,50
14 000€ 0,36439€ 5 101,46
Manufacturers Standard Package
Unit Price without VAT:€ 0,81000
Unit Price with VAT:€ 0,98010