2.2 µH Shielded Drum Core, Wirewound Inductor 1.2 A 172mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE201612PD-2R2M=P2

DigiKey Part Number
490-18072-2-ND - Tape & Reel (TR)
490-18072-1-ND - Cut Tape (CT)
490-18072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE201612PD-2R2M=P2
Description
FIXED IND 2.2UH 1.2A 172 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.2 A 172mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DFE201612PD-2R2M=P2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
172mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
1.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 380
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,35000€ 0,35
10€ 0,28800€ 2,88
100€ 0,23710€ 23,71
1 000€ 0,19500€ 195,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,17424€ 522,72
6 000€ 0,16431€ 985,86
9 000€ 0,15877€ 1 428,93
15 000€ 0,15207€ 2 281,05
21 000€ 0,14781€ 3 104,01
30 000€ 0,14343€ 4 302,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,35000
Unit Price with VAT:€ 0,42350