
DE11XRA680KN4AN01F | |
|---|---|
DigiKey Part Number | 490-16171-1-ND - Cut Tape (CT) 490-16171-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRA680KN4AN01F |
Description | CAP CER 68PF 250V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 250VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRA680KN4AN01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE11XRA680KN4AQ01F | Murata Electronics | 518 | 490-16173-1-ND | € 0,58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33400 | € 3,34 |
| 50 | € 0,25320 | € 12,66 |
| 100 | € 0,22810 | € 22,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,17715 | € 106,29 |
| 1 200 | € 0,16513 | € 198,16 |
| 1 800 | € 0,15912 | € 286,42 |
| 3 000 | € 0,15246 | € 457,38 |
| 4 200 | € 0,14857 | € 623,99 |
| 6 000 | € 0,14483 | € 868,98 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65340 |