Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chip Ferrite Bead Black Field
cut-tape-render

BLM21PG331SN1D

DigiKey Part Number
490-5988-2-ND - Tape & Reel (TR)
490-5988-1-ND - Cut Tape (CT)
490-5988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21PG331SN1D
Description
FERRITE BEAD 330 OHM 0805 1LN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21PG331SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
70mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306 401
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,06700€ 0,67
25€ 0,05840€ 1,46
50€ 0,05260€ 2,63
100€ 0,04710€ 4,71
250€ 0,04052€ 10,13
500€ 0,03598€ 17,99
1 000€ 0,03180€ 31,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02433€ 97,32
8 000€ 0,02097€ 167,76
12 000€ 0,02030€ 243,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12100