100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3.7A 22mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18SP101SZ1D

DigiKey Part Number
490-BLM18SP101SZ1DTR-ND - Tape & Reel (TR)
490-BLM18SP101SZ1DCT-ND - Cut Tape (CT)
490-BLM18SP101SZ1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18SP101SZ1D
Description
FERRITE BEAD 100 OHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3.7A 22mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18SP101SZ1D Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
3.7A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
22mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
100 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 912
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,15900€ 1,59
25€ 0,13720€ 3,43
50€ 0,12280€ 6,14
100€ 0,10960€ 10,96
250€ 0,09368€ 23,42
500€ 0,08266€ 41,33
1 000€ 0,07241€ 72,41
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05333€ 213,32
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26620