
BLM15BD601SH1D | |
|---|---|
DigiKey Part Number | 490-7808-2-ND - Tape & Reel (TR) 490-7808-1-ND - Cut Tape (CT) 490-7808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15BD601SH1D |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15BD601SH1D Models |
Category | DC Resistance (DCR) (Max) 650mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,06500 | € 0,65 |
| 25 | € 0,05720 | € 1,43 |
| 50 | € 0,05140 | € 2,57 |
| 100 | € 0,04600 | € 4,60 |
| 250 | € 0,03956 | € 9,89 |
| 500 | € 0,03516 | € 17,58 |
| 1 000 | € 0,03107 | € 31,07 |
| 5 000 | € 0,02341 | € 117,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01912 | € 191,20 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |

