
BLM15BB220SH1D | |
|---|---|
DigiKey Part Number | 490-BLM15BB220SH1DTR-ND - Tape & Reel (TR) 490-BLM15BB220SH1DCT-ND - Cut Tape (CT) 490-BLM15BB220SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15BB220SH1D |
Description | FERRITE BEAD 22 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms 1 Differential Mode - Single Ferrite Bead 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BLM15BB220SH1D Models |
Category | Impedance @ Frequency 22 Ohms @ 100 MHz |
Manufacturer Murata Electronics | Package / Case 0402 (1005 Metric) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height (Max) 0.022" (0.55mm) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Filter Type Differential Mode - Single | Base Product Number |
Number of Lines 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,06600 | € 0,66 |
| 25 | € 0,05760 | € 1,44 |
| 50 | € 0,05180 | € 2,59 |
| 100 | € 0,04630 | € 4,63 |
| 250 | € 0,03988 | € 9,97 |
| 500 | € 0,03544 | € 17,72 |
| 1 000 | € 0,03132 | € 31,32 |
| 5 000 | € 0,02359 | € 117,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01928 | € 192,80 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |