
MTSMC-L4G1-U.R1A | |
|---|---|
DigiKey Part Number | 591-MTSMC-L4G1-U.R1A-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-L4G1-U.R1A |
Description | RF TXRX MOD CELL U.FL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-4 (AT&T/Verizon) Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Category | Serial Interfaces USB |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Voltage - Supply 5V |
Packaging Box | Current - Receiving 46mA |
Part Status Active | Current - Transmitting 46mA |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz | Base Product Number |
Data Rate 150Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 195,19000 | € 195,19 |
| 10 | € 172,68500 | € 1 726,85 |
| 50 | € 159,43380 | € 7 971,69 |
| Unit Price without VAT: | € 195,19000 |
|---|---|
| Unit Price with VAT: | € 236,17990 |