
MTC-EV3-B01-N3 | |
|---|---|
DigiKey Part Number | 881-1226-ND |
Manufacturer | |
Manufacturer Product Number | MTC-EV3-B01-N3 |
Description | MODEM EV-DO RS-232 VERIZON |
Customer Reference | |
Detailed Description | RF Transceiver, Modem 800MHz, 1.9GHz EV-DO, CDMA RS-232 3.1Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver, Modem | |
Modulation or Protocol | EV-DO, CDMA | |
Frequency | 800MHz, 1.9GHz | |
Applications | General Purpose | |
Interface | RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 3.1Mbps | |
Features | - | |
Voltage - Supply | 7V ~ 32V | |
Base Product Number |



