
BU-65-8 | |
|---|---|
DigiKey Part Number | 314-BU-65-8-ND |
Manufacturer | |
Manufacturer Product Number | BU-65-8 |
Description | GATOR CLIP STEEL INSULATED 30A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 30 A Insulated Alligator Test Clip Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.750" (19.05mm) 3/4" | |
Voltage - Rated | - | |
Current Rating (Amps) | 30 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Polyamide (PA), Nylon | |
Insulation | Insulated | |
Color | Gray | |
Length | 3.300" (83.82mm) | |
Termination | 4mm Banana | |
Quantity | 1 Piece | |
Ratings | CAT II 1000V, IEC 61010 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 6,12752 | € 1 531,88 |
| Unit Price without VAT: | € 6,12752 |
|---|---|
| Unit Price with VAT: | € 7,41430 |