Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-4150074012

DigiKey Part Number
314-BU-4150074012-ND
Manufacturer
Manufacturer Product Number
BU-4150074012
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Mueller Electric Co
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
12.00" (304.80mm)
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
Copper
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-65°C ~ 150°C
2nd Connector
SMA Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 18,12000€ 18,12
10€ 15,94400€ 159,44
25€ 15,30680€ 382,67
100€ 14,84780€ 1 484,78
500€ 14,55030€ 7 275,15
Manufacturers Standard Package
Unit Price without VAT:€ 18,12000
Unit Price with VAT:€ 21,92520