Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-190540075

DigiKey Part Number
314-BU-190540075-ND
Manufacturer
Manufacturer Product Number
BU-190540075
Description
16-14 VINYL INSULATED 3/8 RINGTE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Mueller Electric Co
Termination
Crimp
Packaging
Bag
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Insulated
Terminal Type
Circular
Color
Blue
Stud/Tab Size
3/8 Stud
Contact Material
Copper Alloy
Thickness
0.030" (0.76mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.558" (14.17mm)
Insulation Diameter
0.180" (4.57mm)
Length - Overall
1.210" (30.73mm)
Material - Insulation
Vinyl
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AI-50103NMueller Electric Co654314-AI-50103N-ND€ 0,18000Parametric Equivalent
0190540075Molex2 177WM13628-ND€ 0,42000Parametric Equivalent
0190700061Molex4 300WM14216CT-ND€ 0,40000Parametric Equivalent
0190700064Molex6 266WM22938CT-ND€ 0,37000Parametric Equivalent
0190720048Molex4 982WM13729-ND€ 0,26000Parametric Equivalent
In-Stock: 659
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,19500€ 1,95
25€ 0,18680€ 4,67
500€ 0,17848€ 89,24
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26620