
M6Z-24S | |
|---|---|
DigiKey Part Number | 3453-M6Z-24S-ND |
Manufacturer | |
Manufacturer Product Number | M6Z-24S |
Description | BUZZER MAGNETIC 18X24MM PNL MNT |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 7mA DC, 21mA AC 2kHz 80dB @ 12 ~ 24V, 10cm Panel Mount, Front Quick Connect Tab - 0.110" (2.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | AC, DC | |
Voltage Range | 12 ~ 24V | |
Frequency | 2kHz | |
Technology | Magnetic | |
Operating Mode | Steady, Slow, Quick | |
Sound Pressure Level (SPL) | 80dB @ 12 ~ 24V, 10cm | |
Current - Supply | 7mA DC, 21mA AC | |
Port Location | Top | |
Operating Temperature | -25°C ~ 55°C | |
Approval Agency | CE | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Mounting Type | Panel Mount, Front | |
Termination | Quick Connect Tab - 0.110" (2.80mm) | |
Size / Dimension | 0.709" L x 0.945" W (18.00mm x 24.00mm) | |
Height - Seated (Max) | 0.343" (8.70mm) |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 24,95100 | € 249,51 |
| 20 | € 21,09050 | € 421,81 |
| 30 | € 20,05233 | € 601,57 |
| 40 | € 19,34700 | € 773,88 |
| 50 | € 19,06620 | € 953,31 |
| 90 | € 18,32989 | € 1 649,69 |
| 140 | € 18,08993 | € 2 532,59 |
| 190 | € 17,93895 | € 3 408,40 |
| 250 | € 17,85880 | € 4 464,70 |
| Unit Price without VAT: | € 24,95100 |
|---|---|
| Unit Price with VAT: | € 30,19071 |
