


MSR830AGC-1512 | |
|---|---|
DigiKey Part Number | 2331-MSR830AGC-1512-ND |
Manufacturer | |
Manufacturer Product Number | MSR830AGC-1512 |
Description | IC SRAM 1GBIT PAR 676BGA |
Customer Reference | |
Detailed Description | 1T-SRAM Memory IC 1Gbit Parallel 1.25 GHz 2.7 ns 676-BGA (27x27) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 1.25 GHz |
Packaging Tray | Access Time 2.7 ns |
Part Status Obsolete | Voltage - Supply 1V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology 1T-SRAM | Supplier Device Package 676-BGA (27x27) |
Memory Size | Base Product Number |
Memory Organization 16M x 72 |