LOF350-20B27-C is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 2
Unit Price: € 157,32000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: € 61,36000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 2
Unit Price: € 95,30000
Datasheet
Enclosed AC DC Converters 1 Output 27V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 27V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Mornsun 120-350W AC-DC Converter LOF Series

LOF350-20B27-C

DigiKey Part Number
2725-LOF350-20B27-C-ND
Manufacturer
Manufacturer Product Number
LOF350-20B27-C
Description
AC/DC CONVERTER 27V 200W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 27V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
27V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
7.4 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.12" L x 3.39" W x 1.38" H (130.0mm x 86.0mm x 35.0mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 60601-1; 62368-1
Minimum Load Required
No
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 32,81000€ 32,81
Unit Price without VAT:€ 32,81000
Unit Price with VAT:€ 39,70010