
MPQ8634AGLE-Z | |
|---|---|
DigiKey Part Number | 1589-2004-2-ND - Tape & Reel (TR) 1589-2004-1-ND - Cut Tape (CT) 1589-2004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8634AGLE-Z |
Description | IC REG BUCK ADJ 12A 21QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 12A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8634AGLE-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 480kHz ~ 1.15MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 21-QFN (3x4) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,71000 | € 4,71 |
| 10 | € 3,59600 | € 35,96 |
| 25 | € 3,31800 | € 82,95 |
| 100 | € 3,01260 | € 301,26 |
| 250 | € 2,88676 | € 721,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 2,58451 | € 12 922,55 |
| Unit Price without VAT: | € 4,71000 |
|---|---|
| Unit Price with VAT: | € 5,69910 |


