
MPQ79700FSGRE-0000-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ79700FSGRE-0000-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ79700FSGRE-0000-AEC1-Z |
Description | MPSAFETM, ASIL-D, 12-CHANNEL POW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 24-QFN-WF (4x4) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 150°C (TJ) |
Manufacturer Monolithic Power Systems Inc. | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Power Supply Sequencer | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply 2.7V ~ 5.5V | Supplier Device Package 24-QFN-WF (4x4) |
Current - Supply 600 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,58538 | € 7 926,90 |
| Unit Price without VAT: | € 1,58538 |
|---|---|
| Unit Price with VAT: | € 1,91831 |
