Parametric Equivalent

MPQ79500FSGQE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ79500FSGQE-0000-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ79500FSGQE-0000-AEC1-P |
Description | MPSAFETM 6-CHANNEL ASIL-D VOLTAG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Monitor | |
Number of Voltages Monitored | 6 | |
Voltage - Threshold | 2.5V, 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,17704 | € 1 088,52 |
| 1 000 | € 2,11806 | € 2 118,06 |
| 1 500 | € 2,08853 | € 3 132,80 |
| 2 500 | € 2,05580 | € 5 139,50 |
| 3 500 | € 2,03668 | € 7 128,38 |
| Unit Price without VAT: | € 2,17704 |
|---|---|
| Unit Price with VAT: | € 2,63422 |
