New Product
Power Switch/Driver 1:1 N-Channel 3A 8-QFN (2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ5873GRPE-AEC1-P

DigiKey Part Number
1589-MPQ5873GRPE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ5873GRPE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ5873GRPE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ5873GRPE-AEC1-P
Description
36V, 3A, SINGLE-CHANNEL, 60M, SM
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 8-QFN (2x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
5V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
60mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
8-QFN (2x2.5)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,82000€ 1,82
10€ 1,34200€ 13,42
25€ 1,22320€ 30,58
100€ 1,09260€ 109,26
250€ 1,03052€ 257,63
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,99306€ 496,53
1 000€ 0,96223€ 962,23
1 500€ 0,94679€ 1 420,18
2 500€ 0,92968€ 2 324,20
3 500€ 0,91968€ 3 218,88
5 000€ 0,91007€ 4 550,35
Manufacturers Standard Package
Unit Price without VAT:€ 1,82000
Unit Price with VAT:€ 2,20220