
MPQ5073GG-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ5073GG-ZTR-ND - Tape & Reel (TR) 1589-MPQ5073GG-ZCT-ND - Cut Tape (CT) 1589-MPQ5073GG-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5073GG-Z |
Description | IC PWR SWITCH P-CHAN 1:1 12QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ5073GG-Z Models |
Category | Current - Output (Max) 2A |
Mfr | Rds On (Typ) 50mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type CMOS |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Over Temperature, Short Circuit |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 12-QFN (2x2) |
Output Type P-Channel | Package / Case |
Voltage - Load 0.5V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 0.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,91000 | € 0,91 |
| 10 | € 0,65400 | € 6,54 |
| 25 | € 0,59040 | € 14,76 |
| 100 | € 0,52060 | € 52,06 |
| 250 | € 0,48728 | € 121,82 |
| 500 | € 0,46722 | € 233,61 |
| 1 000 | € 0,45512 | € 455,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,42269 | € 2 113,45 |
| 10 000 | € 0,41403 | € 4 140,30 |
| 15 000 | € 0,40970 | € 6 145,50 |
| Unit Price without VAT: | € 0,91000 |
|---|---|
| Unit Price with VAT: | € 1,10110 |





