
MPQ4571GQBE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4571GQBE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4571GQBE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4571GQBE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4571GQBE-AEC1-Z |
Description | IC REG BUCK ADJ 1A 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4571GQBE-AEC1-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 54V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 12-QFN (2.5x3) |
Voltage - Input (Max) 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,57000 | € 3,57 |
| 10 | € 2,69800 | € 26,98 |
| 25 | € 2,48120 | € 62,03 |
| 100 | € 2,24220 | € 224,22 |
| 250 | € 2,12840 | € 532,10 |
| 500 | € 2,11956 | € 1 059,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,90772 | € 9 538,60 |
| Unit Price without VAT: | € 3,57000 |
|---|---|
| Unit Price with VAT: | € 4,31970 |