
MPQ4432GL-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-1796-2-ND - Tape & Reel (TR) 1589-1796-1-ND - Cut Tape (CT) 1589-1796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4432GL-AEC1-Z |
Description | IC REG BUCK ADJ 2.2A 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.2A 16-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,25000 | € 3,25 |
| 10 | € 2,44900 | € 24,49 |
| 25 | € 2,24960 | € 56,24 |
| 100 | € 2,03060 | € 203,06 |
| 250 | € 1,92600 | € 481,50 |
| 500 | € 1,86294 | € 931,47 |
| 1 000 | € 1,81108 | € 1 811,08 |
| 2 500 | € 1,75633 | € 4 390,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,60864 | € 8 043,20 |
| Unit Price without VAT: | € 3,25000 |
|---|---|
| Unit Price with VAT: | € 3,93250 |


