
MPQ4317GRE-33-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4317GRE-33-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4317GRE-33-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4317GRE-33-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4317GRE-33-AEC1-Z |
Description | IC REG BUCK ADJ 7A 20QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 7A 20-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 45V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4317GRE-33-AEC1-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ4317GRE-33-AEC1-PCT-ND | € 5,05000 | Parametric Equivalent |
| MPQ4317GRE-5-AEC1-P | Monolithic Power Systems Inc. | 467 | 1589-MPQ4317GRE-5-AEC1-PCT-ND | € 5,05000 | Parametric Equivalent |
| MPQ4317GRE-5-AEC1-Z | Monolithic Power Systems Inc. | 4 945 | 1589-MPQ4317GRE-5-AEC1-ZCT-ND | € 4,77000 | Parametric Equivalent |
| MPQ4317GRE-AEC1-P | Monolithic Power Systems Inc. | 394 | 1589-MPQ4317GRE-AEC1-PCT-ND | € 5,05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,77000 | € 4,77 |
| 10 | € 3,64100 | € 36,41 |
| 25 | € 3,36040 | € 84,01 |
| 100 | € 3,05150 | € 305,15 |
| 250 | € 2,92576 | € 731,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 2,61884 | € 13 094,20 |
| Unit Price without VAT: | € 4,77000 |
|---|---|
| Unit Price with VAT: | € 5,77170 |