MPQ4263GQVE-0000-AEC1-P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: € 2,47372
Datasheet
- Converter, Automotive Voltage Regulator IC 1 Output 20-QFN (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4263GQVE-0000-AEC1-P

DigiKey Part Number
1589-MPQ4263GQVE-0000-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4263GQVE-0000-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4263GQVE-0000-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4263GQVE-0000-AEC1-P
Description
36V, 140W BUCK-BOOST WITH INTEGR
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
- Converter, Automotive Voltage Regulator IC 1 Output 20-QFN (3x5)
Datasheet
 Datasheet
EDA/CAD Models
MPQ4263GQVE-0000-AEC1-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
3.6V ~ 36V
Manufacturer
Monolithic Power Systems Inc.
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Applications
Converter, Automotive
Package / Case
20-PowerVFQFN
Voltage - Input
3.6V ~ 36V
Supplier Device Package
20-QFN (3x5)
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ4263GQVE-0000-AEC1-ZMonolithic Power Systems Inc.01589-MPQ4263GQVE-0000-AEC1-ZTR-ND€ 2,47372Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,36000€ 4,36
10€ 3,32400€ 33,24
25€ 3,06400€ 76,60
100€ 2,77840€ 277,84
250€ 2,65272€ 663,18
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 2,56018€ 1 280,09
1 000€ 2,49261€ 2 492,61
1 500€ 2,45879€ 3 688,18
2 500€ 2,42130€ 6 053,25
3 500€ 2,39940€ 8 397,90
Manufacturers Standard Package
Unit Price without VAT:€ 4,36000
Unit Price with VAT:€ 5,27560