Buck-Boost Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 27-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4214GU-12-AEC1-P

DigiKey Part Number
1589-MPQ4214GU-12-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4214GU-12-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4214GU-12-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4214GU-12-AEC1-P
Description
40V, SYNCHRONOUS BUCK-BOOST CONT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 27-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MPQ4214GU-12-AEC1-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
200kHz, 300kHz, 400kHz, 600kHz
Manufacturer
Monolithic Power Systems Inc.
Synchronous Rectifier
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Sync
No
Part Status
Active
Serial Interfaces
I2C
Output Type
Transistor Driver
Control Features
Current Limit, Dead Time Control, Dimming, Enable, Power Good, Slew Control, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Buck-Boost
Qualification
AEC-Q100
Number of Outputs
1
Mounting Type
Surface Mount, Wettable Flank
Output Phases
2
Package / Case
27-VFQFN Exposed Pad
Voltage - Supply (Vcc/Vdd)
5V ~ 40V
Supplier Device Package
27-QFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ4214GU-12-AEC1-ZMonolithic Power Systems Inc.3 3981589-MPQ4214GU-12-AEC1-ZCT-ND€ 4,51000Direct
In-Stock: 487
Factory Stock: 5 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 2,97108€ 1 485,54
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 4,80000€ 4,80
10€ 3,67200€ 36,72
25€ 3,38840€ 84,71
100€ 3,07740€ 307,74
250€ 2,92912€ 732,28
Digi-Reel®
QuantityUnit PriceExt Price
1€ 5,97000€ 5,97
10€ 3,96600€ 39,66
25€ 3,44360€ 86,09
100€ 2,85290€ 285,29
250€ 2,56304€ 640,76
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 4,80000
Unit Price with VAT:€ 5,80800