
MPQ3369GR-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ3369GR-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ3369GR-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ3369GR-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3369GR-AEC1-Z |
Description | IC LED DRIVER RGLTR PWM 24QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 100mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3369GR-AEC1-Z Models |
Category | Current - Output / Channel 100mA |
Manufacturer Monolithic Power Systems Inc. | Frequency 2.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply (Min) 3.5V | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply (Max) 36V | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,47000 | € 3,47 |
| 10 | € 2,62100 | € 26,21 |
| 25 | € 2,40920 | € 60,23 |
| 100 | € 2,17650 | € 217,65 |
| 250 | € 2,06548 | € 516,37 |
| 500 | € 2,05454 | € 1 027,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,85024 | € 9 251,20 |
| Unit Price without VAT: | € 3,47000 |
|---|---|
| Unit Price with VAT: | € 4,19870 |
