LED Driver IC 16 Output Linear Analog, PWM Dimming 80mA 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3326AGRE-AEC1-Z

DigiKey Part Number
1589-MPQ3326AGRE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ3326AGRE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ3326AGRE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ3326AGRE-AEC1-Z
Description
IC LED DRIVER LINEAR 80MA 24QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Analog, PWM Dimming 80mA 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
16V
Voltage - Output
22V
Current - Output / Channel
80mA
Frequency
220Hz, 250Hz, 280Hz, 330Hz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
24-VFQFN
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 371
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,75000€ 3,75
10€ 2,84900€ 28,49
25€ 2,62120€ 65,53
100€ 2,37190€ 237,19
250€ 2,25296€ 563,24
500€ 2,18122€ 1 090,61
1 000€ 2,12220€ 2 122,20
2 500€ 2,05989€ 5 149,73
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 2,02234€ 10 111,70
Manufacturers Standard Package
Unit Price without VAT:€ 3,75000
Unit Price with VAT:€ 4,53750