
MPQ2166GD-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-1783-2-ND - Tape & Reel (TR) 1589-1783-1-ND - Cut Tape (CT) 1589-1783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2166GD-AEC1-Z |
Description | IC REG BUCK ADJ DL 18QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A/2A, 3A/1A 18-VFQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Up ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,08000 | € 3,08 |
| 10 | € 2,32200 | € 23,22 |
| 25 | € 2,13200 | € 53,30 |
| 100 | € 1,92280 | € 192,28 |
| 250 | € 1,82304 | € 455,76 |
| 500 | € 1,76292 | € 881,46 |
| 1 000 | € 1,71342 | € 1 713,42 |
| 2 500 | € 1,66119 | € 4 152,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,62971 | € 8 148,55 |
| Unit Price without VAT: | € 3,08000 |
|---|---|
| Unit Price with VAT: | € 3,72680 |
















