
MPM3824CGPA-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3824CGPA-ZTR-ND - Tape & Reel (TR) 1589-MPM3824CGPA-ZCT-ND - Cut Tape (CT) 1589-MPM3824CGPA-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3824CGPA-Z |
Description | 2.75V TO 6V, 2A, ULTRA-SMALL POW |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 2A 2.75V - 6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 85% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-PowerLFLGA Module |
Voltage - Input (Min) 2.75V | Size / Dimension 0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm) |
Voltage - Input (Max) 6V | Supplier Device Package 14-ECLGA (2.5x2.5) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,84000 | € 2,84 |
| 10 | € 2,12600 | € 21,26 |
| 25 | € 1,94920 | € 48,73 |
| 100 | € 1,75460 | € 175,46 |
| 250 | € 1,66172 | € 415,43 |
| 500 | € 1,63844 | € 819,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,51109 | € 3 777,72 |
| 5 000 | € 1,48179 | € 7 408,95 |
| Unit Price without VAT: | € 2,84000 |
|---|---|
| Unit Price with VAT: | € 3,43640 |
