MPM3810AGQB-P is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: € 1,01168
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.312 ~ 0.72V 1.2A 2.6V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3810AGQB-P

DigiKey Part Number
1589-MPM3810AGQB-PTR-ND - Tape & Reel (TR)
1589-MPM3810AGQB-PCT-ND - Cut Tape (CT)
1589-MPM3810AGQB-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3810AGQB-P
Description
6V INPUT, 1.2A MODULESYNCHRONOUS
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.312 ~ 0.72V 1.2A 2.6V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-PowerVFQFN Module
Size / Dimension
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
Supplier Device Package
12-QFN (3x2.5)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,10000€ 2,10
10€ 1,56200€ 15,62
25€ 1,42680€ 35,67
100€ 1,27820€ 127,82
250€ 1,20728€ 301,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,27156€ 635,78
1 000€ 1,25086€ 1 250,86
1 500€ 1,23890€ 1 858,35
2 500€ 1,22399€ 3 059,97
3 500€ 1,21425€ 4 249,88
5 000€ 1,20402€ 6 020,10
Manufacturers Standard Package
Unit Price without VAT:€ 2,10000
Unit Price with VAT:€ 2,54100