
MPM3680GRE | |
|---|---|
DigiKey Part Number | 1589-1943-ND |
Manufacturer | |
Manufacturer Product Number | MPM3680GRE |
Description | DC DC CONVERTER 0.65-5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.65 ~ 5V 6A 2.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3680GRE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 57-PowerBFQFN Module | |
Size / Dimension | 0.47" L x 0.47" W x 0.16" H (12.0mm x 12.0mm x 4.0mm) | |
Supplier Device Package | 57-QFN (12x12) | |
Base Product Number |
