
MP8796GVT-P | |
|---|---|
DigiKey Part Number | 1589-MP8796GVT-PTR-ND - Tape & Reel (TR) 1589-MP8796GVT-PCT-ND - Cut Tape (CT) 1589-MP8796GVT-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8796GVT-P |
Description | IC REG BUCK ADJ 30A 25TQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 25-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8796GVT-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 25-TQFN (4x5) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,16000 | € 6,16 |
| 10 | € 4,74800 | € 47,48 |
| 25 | € 4,39480 | € 109,87 |
| 100 | € 4,00700 | € 400,70 |
| 250 | € 3,88804 | € 972,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,71086 | € 1 855,43 |
| 1 000 | € 3,61921 | € 3 619,21 |
| 1 500 | € 3,57331 | € 5 359,97 |
| Unit Price without VAT: | € 6,16000 |
|---|---|
| Unit Price with VAT: | € 7,45360 |
