
MP8796BGVT-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP8796BGVT-0000-PTR-ND - Tape & Reel (TR) 1589-MP8796BGVT-0000-PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP8796BGVT-0000-P |
Description | IC REG BUCK ADJ 30A 25TQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 25-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8796BGVT-0000-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 25-TQFN (4x5) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,62000 | € 7,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,13596 | € 2 067,98 |
| Unit Price without VAT: | € 7,62000 |
|---|---|
| Unit Price with VAT: | € 9,22020 |
