
MP8792GLE-P | |
|---|---|
DigiKey Part Number | 1589-MP8792GLE-PTR-ND - Tape & Reel (TR) 1589-MP8792GLE-PCT-ND - Cut Tape (CT) 1589-MP8792GLE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8792GLE-P |
Description | IC REG BUCK ADJ 12A 21QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 21-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz, 800kHz, 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 21-QFN (3x4) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP8792GLE-Z | Monolithic Power Systems Inc. | 5 125 | 1589-MP8792GLE-ZCT-ND | € 2,41000 | Parametric Equivalent |
| MPQ8633A-HGLE-P | Monolithic Power Systems Inc. | 126 | 1589-MPQ8633A-HGLE-PCT-ND | € 4,05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,71000 | € 2,71 |
| 10 | € 2,03100 | € 20,31 |
| 25 | € 1,86120 | € 46,53 |
| 100 | € 1,67420 | € 167,42 |
| 250 | € 1,58508 | € 396,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,53136 | € 765,68 |
| 1 000 | € 1,48713 | € 1 487,13 |
| 1 500 | € 1,46498 | € 2 197,47 |
| 2 500 | € 1,44044 | € 3 601,10 |
| 3 500 | € 1,42610 | € 4 991,35 |
| 5 000 | € 1,41230 | € 7 061,50 |
| Unit Price without VAT: | € 2,71000 |
|---|---|
| Unit Price with VAT: | € 3,27910 |