LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 13-QFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP7235GQBE-P

DigiKey Part Number
1589-MP7235GQBE-PTR-ND - Tape & Reel (TR)
1589-MP7235GQBE-PCT-ND - Cut Tape (CT)
1589-MP7235GQBE-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP7235GQBE-P
Description
36V, 3A, SYNCHRONOUS BUCK INFRAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 13-QFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
1.5A
Frequency
2.2MHz
Dimming
PWM
Applications
Infrared Radiation
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
13-PowerVQFN
Supplier Device Package
13-QFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 485
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,69000€ 2,69
10€ 2,01900€ 20,19
25€ 1,85080€ 46,27
100€ 1,66500€ 166,50
250€ 1,57644€ 394,11
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,52306€ 761,53
1 000€ 1,47914€ 1 479,14
1 500€ 1,45714€ 2 185,71
2 500€ 1,43277€ 3 581,93
3 500€ 1,41852€ 4 964,82
5 000€ 1,40482€ 7 024,10
Manufacturers Standard Package
Unit Price without VAT:€ 2,69000
Unit Price with VAT:€ 3,25490