
MP6924GS-Z | |
|---|---|
DigiKey Part Number | 1589-1720-2-ND - Tape & Reel (TR) 1589-1720-1-ND - Cut Tape (CT) 1589-1720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6924GS-Z |
Description | FAST TURN-OFF, INTELLIGENT RECTI |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP6924GS-Z Models |
Category | Voltage - Supply 4.2V ~ 35V |
Manufacturer Monolithic Power Systems Inc. | Current - Supply 16 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-SOIC |
Applications Secondary-Side Controller, Synchronous Rectifier | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6924GS-P | Monolithic Power Systems Inc. | 0 | 1589-MP6924GS-PTR-ND | € 1,30884 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,00000 | € 2,00 |
| 10 | € 1,47700 | € 14,77 |
| 25 | € 1,34800 | € 33,70 |
| 100 | € 1,20590 | € 120,59 |
| 250 | € 1,13824 | € 284,56 |
| 500 | € 1,10530 | € 552,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,02842 | € 2 571,05 |
| 5 000 | € 1,00706 | € 5 035,30 |
| 7 500 | € 0,99636 | € 7 472,70 |
| Unit Price without VAT: | € 2,00000 |
|---|---|
| Unit Price with VAT: | € 2,42000 |