
MP6519GQ-Z | |
|---|---|
DigiKey Part Number | 1589-2044-2-ND - Tape & Reel (TR) 1589-2044-1-ND - Cut Tape (CT) 1589-2044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6519GQ-Z |
Description | 2.5V - 28V, 5A, H-BRIDGE CURRENT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 19-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP6519GQ-Z Models |
Category | Applications General Purpose |
Manufacturer Monolithic Power Systems Inc. | Current - Output 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Voltage - Load 2.5V ~ 28V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 19-VFQFN |
Interface PWM | Supplier Device Package 19-QFN (3x3) |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,29000 | € 2,29 |
| 10 | € 1,70000 | € 17,00 |
| 25 | € 1,55440 | € 38,86 |
| 100 | € 1,39410 | € 139,41 |
| 250 | € 1,31760 | € 329,40 |
| 500 | € 1,28734 | € 643,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,16942 | € 5 847,10 |
| Unit Price without VAT: | € 2,29000 |
|---|---|
| Unit Price with VAT: | € 2,77090 |



