
MP6515GF | |
|---|---|
DigiKey Part Number | MP6515GF-ND |
Manufacturer | |
Manufacturer Product Number | MP6515GF |
Description | IC MTR DRV BIPLR 5.4-35V 16TSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 16-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 5.4V ~ 35V | |
Voltage - Load | 40V (Max) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |