MP44011HS-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet
PFC IC Boundary Conduction (BCM) 40kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP44011HS-LF-P

DigiKey Part Number
1589-MP44011HS-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP44011HS-LF-P
Description
BOUNDARY MODE PFC CONTROLLER WIT
Customer Reference
Detailed Description
PFC IC Boundary Conduction (BCM) 40kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mode
Boundary Conduction (BCM)
Frequency - Switching
40kHz
Current - Startup
15 µA
Voltage - Supply
13.4V ~ 22V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.