
MP4248GQV-0011-P | |
|---|---|
DigiKey Part Number | 1589-MP4248GQV-0011-PTR-ND - Tape & Reel (TR) 1589-MP4248GQV-0011-PCT-ND - Cut Tape (CT) 1589-MP4248GQV-0011-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4248GQV-0011-P |
Description | 36V, 140W, BUCK-BOOST WITH INTEG |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter, USB Voltage Regulator IC 1 Output 20-QFN (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller/Converter, USB | |
Voltage - Input | 3.6V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 1V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerVFQFN | |
Supplier Device Package | 20-QFN (3x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,27000 | € 3,27 |
| 10 | € 2,47100 | € 24,71 |
| 25 | € 2,27000 | € 56,75 |
| 100 | € 2,04910 | € 204,91 |
| 250 | € 1,94384 | € 485,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,88038 | € 940,19 |
| 1 000 | € 1,82815 | € 1 828,15 |
| 1 500 | € 1,80199 | € 2 702,99 |
| 2 500 | € 1,77301 | € 4 432,52 |
| 3 500 | € 1,75606 | € 6 146,21 |
| Unit Price without VAT: | € 3,27000 |
|---|---|
| Unit Price with VAT: | € 3,95670 |
