Boost Switching Regulator IC Positive Programmable 0.8V 1 Output 9.5A 10-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Programmable 0.8V 1 Output 9.5A 10-VQFN
MP2703GRP-0000-P

MP3437GRP-P

DigiKey Part Number
1589-MP3437GRP-PTR-ND - Tape & Reel (TR)
1589-MP3437GRP-PCT-ND - Cut Tape (CT)
1589-MP3437GRP-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3437GRP-P
Description
IC REG BOOST PROG 9.5A 10QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Programmable 0.8V 1 Output 9.5A 10-VQFN
Datasheet
 Datasheet
EDA/CAD Models
MP3437GRP-P Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
16V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-QFN (2x2.5)
Voltage - Input (Min)
0.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 147
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,86000€ 1,86
10€ 1,37500€ 13,75
25€ 1,25400€ 31,35
100€ 1,12030€ 112,03
250€ 1,05660€ 264,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,01822€ 509,11
1 000€ 0,98660€ 986,60
1 500€ 0,97077€ 1 456,15
2 500€ 0,95324€ 2 383,10
3 500€ 0,94299€ 3 300,47
5 000€ 0,93312€ 4 665,60
Manufacturers Standard Package
Unit Price without VAT:€ 1,86000
Unit Price with VAT:€ 2,25060