
MP28600GTF-33-Z | |
|---|---|
DigiKey Part Number | 1589-MP28600GTF-33-ZTR-ND - Tape & Reel (TR) 1589-MP28600GTF-33-ZCT-ND - Cut Tape (CT) 1589-MP28600GTF-33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28600GTF-33-Z |
Description | ULTRA-LOW 600NA QUIESCENT CURREN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1A (Switch) SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.1V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,68000 | € 6,80 |
| 25 | € 0,61360 | € 15,34 |
| 100 | € 0,54140 | € 54,14 |
| 250 | € 0,50684 | € 126,71 |
| 500 | € 0,48606 | € 243,03 |
| 1 000 | € 0,47402 | € 474,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,43995 | € 2 199,75 |
| 10 000 | € 0,43099 | € 4 309,90 |
| 15 000 | € 0,42649 | € 6 397,35 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,14950 |
