
MP2183GTL-P | |
|---|---|
DigiKey Part Number | 1589-MP2183GTL-PTR-ND - Tape & Reel (TR) 1589-MP2183GTL-PCT-ND - Cut Tape (CT) 1589-MP2183GTL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2183GTL-P |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | MP2183GTL-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 0,97300 | € 9,73 |
| 25 | € 0,88320 | € 22,08 |
| 100 | € 0,78430 | € 78,43 |
| 250 | € 0,73716 | € 184,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,70876 | € 354,38 |
| 1 000 | € 0,68539 | € 685,39 |
| 1 500 | € 0,67367 | € 1 010,50 |
| 2 500 | € 0,66070 | € 1 651,75 |
| 3 500 | € 0,65312 | € 2 285,92 |
| 5 000 | € 0,64583 | € 3 229,15 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,60930 |
