


MCQ1823GQTE-505BRNAEC-P | |
|---|---|
DigiKey Part Number | 1589-MCQ1823GQTE-505BRNAEC-PTR-ND - Tape & Reel (TR) 1589-MCQ1823GQTE-505BRNAEC-PCT-ND - Cut Tape (CT) 1589-MCQ1823GQTE-505BRNAEC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1823GQTE-505BRNAEC-P |
Description | CURRENT SENSOR HE 5A 12-TQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 400mV/A | |
Frequency | 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,92000 | € 2,92 |
| 5 | € 2,60400 | € 13,02 |
| 10 | € 2,48900 | € 24,89 |
| 25 | € 2,35040 | € 58,76 |
| 50 | € 2,25620 | € 112,81 |
| 100 | € 2,16970 | € 216,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,99554 | € 997,77 |
| 1 000 | € 1,93070 | € 1 930,70 |
| 1 500 | € 1,89531 | € 2 842,97 |
| 2 500 | € 1,85318 | € 4 632,95 |
| 3 500 | € 1,82685 | € 6 393,98 |
| Unit Price without VAT: | € 2,92000 |
|---|---|
| Unit Price with VAT: | € 3,53320 |
