


MA704GQ-Z | |
|---|---|
DigiKey Part Number | 1589-MA704GQ-ZTR-ND - Tape & Reel (TR) 1589-MA704GQ-ZCT-ND - Cut Tape (CT) 1589-MA704GQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA704GQ-Z |
Description | ENCODER INCREMNTAL QUAD SMD/SMT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 64 Quadrature (Incremental) |
Datasheet | Datasheet |
Category | Pulses per Revolution 64 |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Encoder Type Incremental | Termination Style Surface Mount (SMD,SMT) |
Output Type Quadrature (Incremental) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA704GQ-P | Monolithic Power Systems Inc. | 427 | 1589-MA704GQ-PCT-ND | € 3,77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,51000 | € 3,51 |
| 5 | € 3,13800 | € 15,69 |
| 10 | € 3,00200 | € 30,02 |
| 25 | € 2,83920 | € 70,98 |
| 50 | € 2,72760 | € 136,38 |
| 100 | € 2,62570 | € 262,57 |
| 500 | € 2,42038 | € 1 210,19 |
| 1 000 | € 2,34394 | € 2 343,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 2,18988 | € 10 949,40 |
| Unit Price without VAT: | € 3,51000 |
|---|---|
| Unit Price with VAT: | € 4,24710 |